
SGM8250-1XN5G/TR
- Manufacturer
- MFR.Part #
- SGM8250-1XN5G/TR
- JLCPCB Part #
- C700173
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 1 100V/ms 10uV 110nV/℃ 112dB 17mA 45uA 60pA Rail-to-Rail Input, Rail-to-Rail Output Zero drift / auto-zero SOT-23-5 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | SGMICRO | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 10uV | |
| Output Current | 17mA | |
| Input Offset Voltage Drift(Vos TC) | 110nV/℃ | |
| Slew Rate | 100V/ms | |
| Common Mode Rejection Ratio(CMRR) | 112dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 1 | |
| Quiescent Current | 45uA | |
| Features | Zero drift / auto-zero | |
| Ib - Input Bias Current | 60pA |

* Images are for reference only
SGM8250-1XN5G/TR
Extended- Manufacturer
- MFR.Part #
- SGM8250-1XN5G/TR
- JLCPCB Part #
- C700173
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 1 100V/ms 10uV 110nV/℃ 112dB 17mA 45uA 60pA Rail-to-Rail Input, Rail-to-Rail Output Zero drift / auto-zero SOT-23-5 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SGM8250-1XN5G/TR
Extended- Manufacturer
- MFR.Part #
- SGM8250-1XN5G/TR
- JLCPCB Part #
- C700173
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 1 100V/ms 10uV 110nV/℃ 112dB 17mA 45uA 60pA Rail-to-Rail Input, Rail-to-Rail Output Zero drift / auto-zero SOT-23-5 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SGM8250-1XN5G/TR Specifications
SGM8250-1XN5G/TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | SGMICRO | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 10uV | |
| Output Current | 17mA | |
| Input Offset Voltage Drift(Vos TC) | 110nV/℃ | |
| Slew Rate | 100V/ms | |
| Common Mode Rejection Ratio(CMRR) | 112dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 1 | |
| Quiescent Current | 45uA | |
| Features | Zero drift / auto-zero | |
| Ib - Input Bias Current | 60pA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SGM8250-1XN5G/TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SGM8250-1XN5G/TR Schematic Symbol & PCB Footprint
The SGM8250-1XN5G/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.