
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | SGMICRO | |
| Package | SC-70-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 600uV、1.42mV | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Single Supply | 2.7V~26V | |
| Slew Rate | 0.42V/us | |
| Common Mode Rejection Ratio (CMRR) | 93dB | |
| Differential Voltage | ±28V | |
| Number of Channels | 1 | |
| Vcm - Common Mode Voltage | -100mV~26V | |
| Bandwidth | 74kHz | |
| Noise density(eN) | 48nV/√Hz@1kHz | |
| Quiescent Current | 85uA | |
| Features | Bidirectional detection | |
| Ib - Input Bias Current | 30uA | |
| Gain | 20V/V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SGM8199A0XC6G/TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | SGMICRO | |
| Package | SC-70-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 600uV、1.42mV | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Single Supply | 2.7V~26V | |
| Slew Rate | 0.42V/us | |
| Common Mode Rejection Ratio (CMRR) | 93dB | |
| Differential Voltage | ±28V | |
| Number of Channels | 1 | |
| Vcm - Common Mode Voltage | -100mV~26V | |
| Bandwidth | 74kHz | |
| Noise density(eN) | 48nV/√Hz@1kHz | |
| Quiescent Current | 85uA | |
| Features | Bidirectional detection | |
| Ib - Input Bias Current | 30uA | |
| Gain | 20V/V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SGM8199A0XC6G/TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SGM8199A0XC6G/TR datasheets or manufacturer documentation.
Datasheet: SGM8199A0XC6G/TR Datasheet (PDF)
The SGM8199A0XC6G/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.