
* Images are for reference only
SGM811-RXKA4/TR
Extended
- Manufacturer
- SGMICRO
- MFR.Part #
- SGM811-RXKA4/TR
- JLCPCB Part #
- C79911
- Package
- SOT-143
- Description
- -40℃~+125℃@(Ta) 1 1V~5.5V 2.63V 240ms Active Low No Open Drain Voltage Monitor Yes SOT-143 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 3000
This product is no longer manufactured.
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4133
50+
$0.3201
150+
$0.2734
500+
$0.2380
3000+
$0.2091
6000+
$0.1962
The component is currently unavailable, we recommend an alternative part.