


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | SGMICRO | |
| Package | SOT-23-5 | |
| Output Logic Level - Low | 20mV、490mV、550mV | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 3.8ns@3.3V,50pF | |
| Output Logic Level - High | 1.62V~1.65V、2.34V~2.7V、4.47V~4.5V | |
| Logic Type | OR Gate | |
| Current - Output High(IOH) | 24mA | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Gates | 1 | |
| Quiescent Current | 10uA | |
| Features | Overvoltage-tolerant input、Local shutdown mode | |
| Inputs per Gates | 2 | |
| Current - Output Low(IOL) | 24mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SGM7SZ32YN5G/TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | SGMICRO | |
| Package | SOT-23-5 | |
| Output Logic Level - Low | 20mV、490mV、550mV | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 3.8ns@3.3V,50pF | |
| Output Logic Level - High | 1.62V~1.65V、2.34V~2.7V、4.47V~4.5V | |
| Logic Type | OR Gate | |
| Current - Output High(IOH) | 24mA | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Gates | 1 | |
| Quiescent Current | 10uA | |
| Features | Overvoltage-tolerant input、Local shutdown mode | |
| Inputs per Gates | 2 | |
| Current - Output Low(IOL) | 24mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SGM7SZ32YN5G/TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SGM7SZ32YN5G/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.