
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | SGMICRO | |
| Package | QFN-10(1.4x1.8) | |
| Operating Temperature | -40℃~+85℃ | |
| Single supply | 1.8V~4.3V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Features | Enable/shutdown function、Overvoltage protection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SGM7222YWQ10/TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | SGMICRO | |
| Package | QFN-10(1.4x1.8) | |
| Operating Temperature | -40℃~+85℃ | |
| Single supply | 1.8V~4.3V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Features | Enable/shutdown function、Overvoltage protection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SGM7222YWQ10/TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SGM7222YWQ10/TR datasheets or manufacturer documentation.
Datasheet: SGM7222YWQ10/TR Datasheet (PDF)
The SGM7222YWQ10/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.