
* Images are for reference only
SGM66099B-ADJYG/TR
Extended
- Manufacturer
- SGMICRO
- MFR.Part #
- SGM66099B-ADJYG/TR
- JLCPCB Part #
- C5153555
- Package
- WLCSP-6-B(0.8x1.2)
- Description
- -40℃~+85℃@(TA) 1 1.2MHz 2.5V~5.2V 600nA 900mV~5.2V Adjustable Boost Boost Built-in Yes WLCSP-6-B(0.8x1.2) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7784
10+
$0.5983
30+
$0.5082
100+
$0.4181