
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | SGMICRO | |
| Package | TDFN-6L(2x2) | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 1MHz | |
| Voltage - Supply | 1.8V~5.5V | |
| Features | Under Voltage Protection、Soft-start、Overtemperature protection (OTP)、Under-voltage lockout | |
| Topology | Boost | |
| Voltage - Breakdown | 39V | |
| Output Voltage | 1.8V~38V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SGM6601YTDI6G/TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | SGMICRO | |
| Package | TDFN-6L(2x2) | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 1MHz | |
| Voltage - Supply | 1.8V~5.5V | |
| Features | Under Voltage Protection、Soft-start、Overtemperature protection (OTP)、Under-voltage lockout | |
| Topology | Boost | |
| Voltage - Breakdown | 39V | |
| Output Voltage | 1.8V~38V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SGM6601YTDI6G/TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SGM6601YTDI6G/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.