
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | SGMICRO | |
| Package | TQFN-20L(4.5x3.5) | |
| Ron | 4.5Ω | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.3V~3.6V | |
| Features | Bidirectional analog channel、Power-off isolation |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SGM65231XTQS20G/TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | SGMICRO | |
| Package | TQFN-20L(4.5x3.5) | |
| Ron | 4.5Ω | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.3V~3.6V | |
| Features | Bidirectional analog channel、Power-off isolation |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SGM65231XTQS20G/TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SGM65231XTQS20G/TR datasheets or manufacturer documentation.
Datasheet: SGM65231XTQS20G/TR Datasheet (PDF)
The SGM65231XTQS20G/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.