
SGM5355-16XG/TR
- Manufacturer
- MFR.Part #
- SGM5355-16XG/TR
- JLCPCB Part #
- C5152100
- Package
- WLCSP-6-B(0.8x1.2)
- Description
- -40℃~+125℃ 1 100uA 10us 16 2.7V~5.5V 6LSB I2C Voltage Buffer WLCSP-6-B(0.8x1.2) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | SGMICRO | |
| Package | WLCSP-6-B(0.8x1.2) | |
| Function | Integrated buffer、Power-on reset、Power-down mode | |
| Integral non - linearity | 6LSB | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Output Type | Voltage Buffer | |
| Voltage - Supply | 2.7V~5.5V | |
| Quiescent Current (Iq) | 100uA | |
| Settling Time | 10us | |
| Resolution (Bits) | 16 | |
| Interface | I2C |

* Images are for reference only
SGM5355-16XG/TR
Extended- Manufacturer
- MFR.Part #
- SGM5355-16XG/TR
- JLCPCB Part #
- C5152100
- Package
- WLCSP-6-B(0.8x1.2)
- Description
- -40℃~+125℃ 1 100uA 10us 16 2.7V~5.5V 6LSB I2C Voltage Buffer WLCSP-6-B(0.8x1.2) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SGM5355-16XG/TR
Extended- Manufacturer
- MFR.Part #
- SGM5355-16XG/TR
- JLCPCB Part #
- C5152100
- Package
- WLCSP-6-B(0.8x1.2)
- Description
- -40℃~+125℃ 1 100uA 10us 16 2.7V~5.5V 6LSB I2C Voltage Buffer WLCSP-6-B(0.8x1.2) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SGM5355-16XG/TR Specifications
SGM5355-16XG/TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | SGMICRO | |
| Package | WLCSP-6-B(0.8x1.2) | |
| Function | Integrated buffer、Power-on reset、Power-down mode | |
| Integral non - linearity | 6LSB | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Output Type | Voltage Buffer | |
| Voltage - Supply | 2.7V~5.5V | |
| Quiescent Current (Iq) | 100uA | |
| Settling Time | 10us | |
| Resolution (Bits) | 16 | |
| Interface | I2C |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SGM5355-16XG/TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SGM5355-16XG/TR Documents
SGM5355-16XG/TR datasheets or manufacturer documentation.
Datasheet: SGM5355-16XG/TR Datasheet (PDF)
SGM5355-16XG/TR Schematic Symbol & PCB Footprint
The SGM5355-16XG/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.