
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | SGMICRO | |
| Package | WLCSP-6-B(0.88x1.28) | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Low Side | |
| Current - Output High(IOH) | 6A | |
| Number of Drivers | 1 | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 1.1V~1.8V | |
| Fall Time | 480ps | |
| Rise Time | 550ps | |
| Input Logic Level - High | 1.7V~2.6V | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | Under Voltage Protection、Overtemperature protection (OTP)、Undervoltage Protection、Over-temperature protection | |
| Current - Output Low(IOL) | 4A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SGM48520XG/TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | SGMICRO | |
| Package | WLCSP-6-B(0.88x1.28) | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Low Side | |
| Current - Output High(IOH) | 6A | |
| Number of Drivers | 1 | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 1.1V~1.8V | |
| Fall Time | 480ps | |
| Rise Time | 550ps | |
| Input Logic Level - High | 1.7V~2.6V | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | Under Voltage Protection、Overtemperature protection (OTP)、Undervoltage Protection、Over-temperature protection | |
| Current - Output Low(IOL) | 4A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SGM48520XG/TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SGM48520XG/TR datasheets or manufacturer documentation.
Datasheet: SGM48520XG/TR Datasheet (PDF)
The SGM48520XG/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.