
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | SGMICRO | |
| Package | SOT-563-6 | |
| Voltage - Supply | 1.6V~5.5V | |
| Tolerance | ±0.5℃ | |
| Features | Temperature threshold monitoring、Low-power standby、Configurable temperature output、Hardware comparator / independent temperature control output | |
| Temperature Conversion Time | 26ms | |
| Interface | I2C、SMBus | |
| Temperature Resolution | 12bit |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SGM457XKB6G/TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | SGMICRO | |
| Package | SOT-563-6 | |
| Voltage - Supply | 1.6V~5.5V | |
| Tolerance | ±0.5℃ | |
| Features | Temperature threshold monitoring、Low-power standby、Configurable temperature output、Hardware comparator / independent temperature control output | |
| Temperature Conversion Time | 26ms | |
| Interface | I2C、SMBus | |
| Temperature Resolution | 12bit |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SGM457XKB6G/TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SGM457XKB6G/TR datasheets or manufacturer documentation.
Datasheet: SGM457XKB6G/TR Datasheet (PDF)
The SGM457XKB6G/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.