
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | SGMICRO | |
| Package | TSSOP-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Bits per Element | 4 | |
| Voltage - Supply | 1.65V~3.6V、2.3V~5.5V | |
| Channel Type | Bidirectional | |
| Quiescent Current | 7uA | |
| Features | Output enable、Level shifting、Automatic direction control | |
| Number of Elements | 1 | |
| Logic Family | SGM4573 | |
| output type | Open-drain |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SGM4573XTS14G/TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | SGMICRO | |
| Package | TSSOP-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Bits per Element | 4 | |
| Voltage - Supply | 1.65V~3.6V、2.3V~5.5V | |
| Channel Type | Bidirectional | |
| Quiescent Current | 7uA | |
| Features | Output enable、Level shifting、Automatic direction control | |
| Number of Elements | 1 | |
| Logic Family | SGM4573 | |
| output type | Open-drain |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SGM4573XTS14G/TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SGM4573XTS14G/TR datasheets or manufacturer documentation.
Datasheet: SGM4573XTS14G/TR Datasheet (PDF)
The SGM4573XTS14G/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.