
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | SGMICRO | |
| Package | TSSOP-16 | |
| Ron | 22Ω | |
| Operating Temperature | -40℃~+125℃ | |
| Con | 10pF | |
| Number of Channels | 3 | |
| Voltage - Supply | -18V~-3.2V、3.2V~36V、3.2V~18V | |
| Switch Circuit | 2:1 | |
| Propagation Delay (tpd) | 1.8ns | |
| Bandwidth | 290MHz | |
| Features | Bidirectional analog channel | |
| Turn-off time | 110ns | |
| Turn-on time | 80ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SGM4520XTS16G/TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | SGMICRO | |
| Package | TSSOP-16 | |
| Ron | 22Ω | |
| Operating Temperature | -40℃~+125℃ | |
| Con | 10pF | |
| Number of Channels | 3 | |
| Voltage - Supply | -18V~-3.2V、3.2V~36V、3.2V~18V | |
| Switch Circuit | 2:1 | |
| Propagation Delay (tpd) | 1.8ns | |
| Bandwidth | 290MHz | |
| Features | Bidirectional analog channel | |
| Turn-off time | 110ns | |
| Turn-on time | 80ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SGM4520XTS16G/TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SGM4520XTS16G/TR datasheets or manufacturer documentation.
Datasheet: SGM4520XTS16G/TR Datasheet (PDF)
The SGM4520XTS16G/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.