
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | SGMICRO | |
| Package | WLCSP-12B(1.3x1.7) | |
| Operating Temperature | -40℃~+125℃ | |
| Synchronous Rectifier | No | |
| Voltage - Supply | 2.85V~5.5V | |
| Output Current | 100mA | |
| Features | Adjustable current limiting | |
| Number of Outputs | 3 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SGM41291XG/TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | SGMICRO | |
| Package | WLCSP-12B(1.3x1.7) | |
| Operating Temperature | -40℃~+125℃ | |
| Synchronous Rectifier | No | |
| Voltage - Supply | 2.85V~5.5V | |
| Output Current | 100mA | |
| Features | Adjustable current limiting | |
| Number of Outputs | 3 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SGM41291XG/TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SGM41291XG/TR datasheets or manufacturer documentation.
Datasheet: SGM41291XG/TR Datasheet (PDF)
The SGM41291XG/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.