
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | SGMICRO | |
| Package | UTDFN-6L(1.5x2) | |
| Charging Saturation Voltage | 4.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 0V~6V | |
| Number of Cells | 1 | |
| End-Off Voltage | 3V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SGM41100-430P13YUDT6G/TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | SGMICRO | |
| Package | UTDFN-6L(1.5x2) | |
| Charging Saturation Voltage | 4.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 0V~6V | |
| Number of Cells | 1 | |
| End-Off Voltage | 3V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SGM41100-430P13YUDT6G/TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SGM41100-430P13YUDT6G/TR datasheets or manufacturer documentation.
Datasheet: SGM41100-430P13YUDT6G/TR Datasheet (PDF)
The SGM41100-430P13YUDT6G/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.