
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | SGMICRO | |
| Package | WLCSP-12B(1.5x1.7) | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 1.48MHz~1.72MHz | |
| Output Type | Adjustable | |
| Voltage - Supply | 2.7V~5.5V | |
| Quiescent Current | 780uA | |
| Features | Output discharge | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | -6.4V~-2.4V、2.4V~6.4V | |
| Number of Outputs | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SGM3804-2YG/TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | SGMICRO | |
| Package | WLCSP-12B(1.5x1.7) | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 1.48MHz~1.72MHz | |
| Output Type | Adjustable | |
| Voltage - Supply | 2.7V~5.5V | |
| Quiescent Current | 780uA | |
| Features | Output discharge | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | -6.4V~-2.4V、2.4V~6.4V | |
| Number of Outputs | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SGM3804-2YG/TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SGM3804-2YG/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.