
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | SGMICRO | |
| Package | WLCSP-4B(0.8x0.8) | |
| Type | Load Switch | |
| Number of Channels | 1 | |
| Voltage - Supply | 1V~5.5V | |
| Operating Temperature - | -40℃~+85℃ | |
| Maximum Continuous Current | 1A | |
| Features | Output discharge function、Soft-start、Reverse current blocking | |
| RDS(on) | 34mΩ | |
| Control Input Logic | Active High |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SGM2571BDYG/TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | SGMICRO | |
| Package | WLCSP-4B(0.8x0.8) | |
| Type | Load Switch | |
| Number of Channels | 1 | |
| Voltage - Supply | 1V~5.5V | |
| Operating Temperature - | -40℃~+85℃ | |
| Maximum Continuous Current | 1A | |
| Features | Output discharge function、Soft-start、Reverse current blocking | |
| RDS(on) | 34mΩ | |
| Control Input Logic | Active High |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SGM2571BDYG/TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SGM2571BDYG/TR datasheets or manufacturer documentation.
Datasheet: SGM2571BDYG/TR Datasheet (PDF)
The SGM2571BDYG/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.