
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Surge Protection Devices (SPDs) | |
| Manufacturer | SGMICRO | |
| Package | TDFN-10L(3x3) | |
| Peak Output Current(Sink) | 15uA | |
| Voltage Rating | 9V~18V | |
| FET Type | Integrated FET | |
| Mounting Type | Surface Mount | |
| RDS(on) | 26mΩ | |
| Features | Overcurrent Protection、Short-Circuit Protection、Under-voltage lockout、Thermal Protection、Overvoltage clamping protection、Overload protection、Soft-start | |
| Operating temperature | -40℃~+125℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SGM2528CXTD10G/TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Surge Protection Devices (SPDs) | |
| Manufacturer | SGMICRO | |
| Package | TDFN-10L(3x3) | |
| Peak Output Current(Sink) | 15uA | |
| Voltage Rating | 9V~18V | |
| FET Type | Integrated FET | |
| Mounting Type | Surface Mount | |
| RDS(on) | 26mΩ | |
| Features | Overcurrent Protection、Short-Circuit Protection、Under-voltage lockout、Thermal Protection、Overvoltage clamping protection、Overload protection、Soft-start | |
| Operating temperature | -40℃~+125℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SGM2528CXTD10G/TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SGM2528CXTD10G/TR datasheets or manufacturer documentation.
Datasheet: SGM2528CXTD10G/TR Datasheet (PDF)
The SGM2528CXTD10G/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.