
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | SGMICRO | |
| Package | TQFN-10L(1.8x1.4) | |
| Ron | 800mΩ@2.7V | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 106pF | |
| Number of Channels | 2 | |
| Voltage - Supply | 1.8V~4.2V | |
| Bandwidth | 40MHz | |
| Charge Injection | 4pC | |
| Features | Bidirectional analog channel、Glitch-free switching | |
| Turn-on time | 100ns | |
| Turn-off time | 20ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SGM2268YWQ10/TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | SGMICRO | |
| Package | TQFN-10L(1.8x1.4) | |
| Ron | 800mΩ@2.7V | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 106pF | |
| Number of Channels | 2 | |
| Voltage - Supply | 1.8V~4.2V | |
| Bandwidth | 40MHz | |
| Charge Injection | 4pC | |
| Features | Bidirectional analog channel、Glitch-free switching | |
| Turn-on time | 100ns | |
| Turn-off time | 20ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SGM2268YWQ10/TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SGM2268YWQ10/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.