SGM2200-3.6YK3G/TR
Extended
* Images are for reference only

SGM2200-3.6YK3G/TR

Attributes
Value
Manufacturer
MFR.Part #
SGM2200-3.6YK3G/TR
JLCPCB Part #
C5141582
Package
SOT-89-3
Description
-40℃~+85℃@(Ta) 1 1.75uA 26.4V 3.6V 35mV@(1mA) 50mA Fixed Over Current Protection、Over Temperature Protection Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSGMICRO
PackageSOT-89-3
standby current1.75uA
Operating Temperature-40℃~+85℃@(Ta)
Output TypeFixed
Voltage - Supply26.4V
Output Current50mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown
Output Voltage3.6V
Voltage Dropout35mV@(1mA)
Number of Outputs1