This website requires JavaScript.
no-image

* Images are for reference only

SGM2031-2.8YUDH4G/TR

Extended
Manufacturer
SGMICRO
MFR.Part #
SGM2031-2.8YUDH4G/TR
JLCPCB Part #
C5142042
Package
UTDFN-1x1-4L
Description
-40℃~+85℃@(Ta) 1 140uVrms 2.8V 230mV@(250mA) 250mA 5.5V 72dB@(1kHz) 95uA Fixed Over Current Protection、Over Temperature Protection Positive UTDFN-1x1-4L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 69

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2119
10+ $0.1583
30+ $0.1316
100+ $0.1115

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons