
74AHC123XS16G/TR
- Manufacturer
- MFR.Part #
- 74AHC123XS16G/TR
- JLCPCB Part #
- C5153146
- Package
- SOIC-16
- Description
- -40℃~+125℃ 1.5V、2.1V、3.85V 1.98V、2.98V、4.48V 2 20mV、250mV、350mV 22ns@3.3V,50pF 2V~5.5V 2uA 500mV、900mV、1.65V 74AHC Overvoltage-tolerant input Schmitt trigger SOIC-16 Logic Gates ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | SGMICRO | |
| Package | SOIC-16 | |
| Output Logic Level - Low | 20mV、250mV、350mV | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 22ns@3.3V,50pF | |
| Output Logic Level - High | 1.98V、2.98V、4.48V | |
| Input Logic Level - Low | 500mV、900mV、1.65V | |
| Input type | Schmitt trigger | |
| Series | 74AHC | |
| Input Logic Level - High | 1.5V、2.1V、3.85V | |
| Voltage - Supply | 2V~5.5V | |
| Number of Gates | 2 | |
| Quiescent Current | 2uA | |
| Features | Overvoltage-tolerant input |

* Images are for reference only
74AHC123XS16G/TR
Extended- Manufacturer
- MFR.Part #
- 74AHC123XS16G/TR
- JLCPCB Part #
- C5153146
- Package
- SOIC-16
- Description
- -40℃~+125℃ 1.5V、2.1V、3.85V 1.98V、2.98V、4.48V 2 20mV、250mV、350mV 22ns@3.3V,50pF 2V~5.5V 2uA 500mV、900mV、1.65V 74AHC Overvoltage-tolerant input Schmitt trigger SOIC-16 Logic Gates ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
74AHC123XS16G/TR
Extended- Manufacturer
- MFR.Part #
- 74AHC123XS16G/TR
- JLCPCB Part #
- C5153146
- Package
- SOIC-16
- Description
- -40℃~+125℃ 1.5V、2.1V、3.85V 1.98V、2.98V、4.48V 2 20mV、250mV、350mV 22ns@3.3V,50pF 2V~5.5V 2uA 500mV、900mV、1.65V 74AHC Overvoltage-tolerant input Schmitt trigger SOIC-16 Logic Gates ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74AHC123XS16G/TR Specifications
74AHC123XS16G/TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | SGMICRO | |
| Package | SOIC-16 | |
| Output Logic Level - Low | 20mV、250mV、350mV | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 22ns@3.3V,50pF | |
| Output Logic Level - High | 1.98V、2.98V、4.48V | |
| Input Logic Level - Low | 500mV、900mV、1.65V | |
| Input type | Schmitt trigger | |
| Series | 74AHC | |
| Input Logic Level - High | 1.5V、2.1V、3.85V | |
| Voltage - Supply | 2V~5.5V | |
| Number of Gates | 2 | |
| Quiescent Current | 2uA | |
| Features | Overvoltage-tolerant input |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74AHC123XS16G/TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74AHC123XS16G/TR Documents
74AHC123XS16G/TR datasheets or manufacturer documentation.
Datasheet: 74AHC123XS16G/TR Datasheet (PDF)
74AHC123XS16G/TR Schematic Symbol & PCB Footprint
The 74AHC123XS16G/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.