
* Images are for reference only
TS30012-M015QFNR
Extended
- Manufacturer
- SEMTECH
- MFR.Part #
- TS30012-M015QFNR
- JLCPCB Part #
- C2072103
- Package
- QFN-16-EP(3x3)
- Description
- -40℃~+125℃@(TJ) 1 1.5V 1MHz 2A 4.5V~24V Buck Buck Built-in Fixed Yes QFN-16-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 3300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7551
200+
$0.2931
500+
$0.2818
1000+
$0.2770
Related Products