
* Images are for reference only
SC424MLTRT
Extended
- Manufacturer
- SEMTECH
- MFR.Part #
- SC424MLTRT
- JLCPCB Part #
- C6289828
- Package
- MLPQ-28(4x4)
- Description
- -40℃~+85℃ 1MHz 2 3V~28V Built-in MLPQ-28(4x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.6685
200+
$3.0607
500+
$2.9576
1000+
$2.9077