
* Images are for reference only
LCDA12C-8.TBT
Extended
- Manufacturer
- SEMTECH
- MFR.Part #
- LCDA12C-8.TBT
- JLCPCB Part #
- C1976583
- Package
- SOIC-16
- Description
- -55℃~+125℃ 12V 13.3V 20A@8/20us 26.6V 500W@8/20us 5uA 8 8pF IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS SOIC-16 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$14.5163
10+
$14.3281
30+
$14.2027
100+
$14.0772
Related Products