
JANTXV1N4987
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | SEMTECH | |
| Package | - | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Impedance(Zzk) | 1.65kΩ | |
| Diode Configuration | 1 Independent | |
| Impedance(Zzt) | 350Ω | |
| Zener Voltage(Range) | 152V~168V | |
| Zener Voltage(Nom) | 160V | |
| Reverse Leakage Current (Ir) | 2uA |

* Images are for reference only
JANTXV1N4987
Extended- Manufacturer
- MFR.Part #
- JANTXV1N4987
- JLCPCB Part #
- C3735239
- Package
- -
- Description
- -55℃~+175℃ 1 Independent 1.65kΩ 152V~168V 160V 2uA 350Ω - Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
JANTXV1N4987
Extended- Manufacturer
- MFR.Part #
- JANTXV1N4987
- JLCPCB Part #
- C3735239
- Package
- -
- Description
- -55℃~+175℃ 1 Independent 1.65kΩ 152V~168V 160V 2uA 350Ω - Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JANTXV1N4987 Specifications
JANTXV1N4987 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | SEMTECH | |
| Package | - | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Impedance(Zzk) | 1.65kΩ | |
| Diode Configuration | 1 Independent | |
| Impedance(Zzt) | 350Ω | |
| Zener Voltage(Range) | 152V~168V | |
| Zener Voltage(Nom) | 160V | |
| Reverse Leakage Current (Ir) | 2uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JANTXV1N4987. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JANTXV1N4987 Documents
JANTXV1N4987 datasheets or manufacturer documentation.
Datasheet: JANTXV1N4987 Datasheet (PDF)
JANTXV1N4987 Schematic Symbol & PCB Footprint
The JANTXV1N4987 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.