
JANTXV1N4977
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | SEMTECH | |
| Package | - | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Diode Configuration | 1 Independent | |
| Impedance(Zzk) | 400Ω | |
| Impedance(Zzt) | 42Ω | |
| Zener Voltage(Range) | 58.9V~65.1V | |
| Zener Voltage(Nom) | 62V | |
| Reverse Leakage Current (Ir) | 2uA |

* Images are for reference only
JANTXV1N4977
Extended- Manufacturer
- MFR.Part #
- JANTXV1N4977
- JLCPCB Part #
- C3739243
- Package
- -
- Description
- -55℃~+175℃ 1 Independent 2uA 400Ω 42Ω 58.9V~65.1V 62V - Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
JANTXV1N4977
Extended- Manufacturer
- MFR.Part #
- JANTXV1N4977
- JLCPCB Part #
- C3739243
- Package
- -
- Description
- -55℃~+175℃ 1 Independent 2uA 400Ω 42Ω 58.9V~65.1V 62V - Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JANTXV1N4977 Specifications
JANTXV1N4977 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | SEMTECH | |
| Package | - | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Diode Configuration | 1 Independent | |
| Impedance(Zzk) | 400Ω | |
| Impedance(Zzt) | 42Ω | |
| Zener Voltage(Range) | 58.9V~65.1V | |
| Zener Voltage(Nom) | 62V | |
| Reverse Leakage Current (Ir) | 2uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JANTXV1N4977. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JANTXV1N4977 Documents
JANTXV1N4977 datasheets or manufacturer documentation.
Datasheet: JANTXV1N4977 Datasheet (PDF)
JANTXV1N4977 Schematic Symbol & PCB Footprint
The JANTXV1N4977 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.