CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. 10D680K
10D680K - 1
10D680K - 2
10D680K - 3
10D680K - 4
Extended1/4
* Images are for reference only

10D680K

Attributes
Value
Manufacturer
SEMIWARE
MFR.Part #
10D680K
JLCPCB Part #
C696672
Package
Plugin,P=7.5mm
Description
1.5nF@1kHz 135V 15.4J 40V 500A 50mW 56V 61V~75V 插件,P=7.5mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerSEMIWARE
PackagePlugin,P=7.5mm
Varistor Voltage61V~75V
Energy15.4J
Maximum AC Volts40V
Clamping Voltage135V
Rated Wattage50mW
Capacitance1.5nF@1kHz
Maximum DC Volts56V
Peak Current500A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. 10D680K
10D680K

* Images are for reference only

10D680K

Extended
Manufacturer

SEMIWARE

MFR.Part #
10D680K
JLCPCB Part #
C696672
Package
Plugin,P=7.5mm
Description
1.5nF@1kHz 135V 15.4J 40V 500A 50mW 56V 61V~75V 插件,P=7.5mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

10D680K

* Images are for reference only

10D680K

Extended
Manufacturer

SEMIWARE

MFR.Part #
10D680K
JLCPCB Part #
C696672
Package
Plugin,P=7.5mm
Description
1.5nF@1kHz 135V 15.4J 40V 500A 50mW 56V 61V~75V 插件,P=7.5mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

10D680K Specifications

10D680K technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerSEMIWARE
PackagePlugin,P=7.5mm
Varistor Voltage61V~75V
Energy15.4J
Maximum AC Volts40V
Clamping Voltage135V
Rated Wattage50mW
Capacitance1.5nF@1kHz
Maximum DC Volts56V
Peak Current500A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 10D680K. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

10D680K Documents

10D680K datasheets or manufacturer documentation.

Datasheet: 10D680K Datasheet (PDF)

10D680K Schematic Symbol & PCB Footprint

The 10D680K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.