
RNCF2010BTE2K21
- Manufacturer
- MFR.Part #
- RNCF2010BTE2K21
- JLCPCB Part #
- C2557000
- Package
- 2010
- Description
- -55℃~+155℃ 2.21kΩ 200V 333mW Thin Film Resistor ±0.1% ±25ppm/℃ 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Elec) | |
| Package | 2010 | |
| Resistance | 2.21kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 333mW | |
| Type | Thin Film Resistor | |
| Voltage-Supply(Max) | 200V | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |

* Images are for reference only
RNCF2010BTE2K21
Extended- Manufacturer
- MFR.Part #
- RNCF2010BTE2K21
- JLCPCB Part #
- C2557000
- Package
- 2010
- Description
- -55℃~+155℃ 2.21kΩ 200V 333mW Thin Film Resistor ±0.1% ±25ppm/℃ 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
RNCF2010BTE2K21
Extended- Manufacturer
- MFR.Part #
- RNCF2010BTE2K21
- JLCPCB Part #
- C2557000
- Package
- 2010
- Description
- -55℃~+155℃ 2.21kΩ 200V 333mW Thin Film Resistor ±0.1% ±25ppm/℃ 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RNCF2010BTE2K21 Specifications
RNCF2010BTE2K21 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Elec) | |
| Package | 2010 | |
| Resistance | 2.21kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 333mW | |
| Type | Thin Film Resistor | |
| Voltage-Supply(Max) | 200V | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RNCF2010BTE2K21. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RNCF2010BTE2K21 Documents
RNCF2010BTE2K21 datasheets or manufacturer documentation.
Datasheet: RNCF2010BTE2K21 Datasheet (PDF)
RNCF2010BTE2K21 Schematic Symbol & PCB Footprint
The RNCF2010BTE2K21 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.