


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | SETsafe | SETfuse | |
| Package | Plugin,D8xL6mm | |
| Impulse Discharge Current | 10kA | |
| Length | 6mm | |
| Impulse Breakdown Voltage(Vimp) | 1.4kV | |
| Diameter (φD) | 8mm | |
| Voltage - DC Spark Over (Nom) | 600V | |
| Operating Temperature Range | -40℃~+125℃ | |
| Tolerance | ±20% | |
| inter-electrode capacitance | 1.5pF | |
| Height | 6mm | |
| Number of Poles | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SE601M-L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | SETsafe | SETfuse | |
| Package | Plugin,D8xL6mm | |
| Impulse Discharge Current | 10kA | |
| Length | 6mm | |
| Impulse Breakdown Voltage(Vimp) | 1.4kV | |
| Diameter (φD) | 8mm | |
| Voltage - DC Spark Over (Nom) | 600V | |
| Operating Temperature Range | -40℃~+125℃ | |
| Tolerance | ±20% | |
| inter-electrode capacitance | 1.5pF | |
| Height | 6mm | |
| Number of Poles | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SE601M-L. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SE601M-L datasheets or manufacturer documentation.
Datasheet: SE601M-L Datasheet (PDF)
The SE601M-L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.