
* Images are for reference only
SDUR30Q60
Extended
- Manufacturer
- SMC(Sangdest Microelectronicstronic (Nanjing))
- MFR.Part #
- SDUR30Q60
- JLCPCB Part #
- C493152
- Package
- TO-220AC-2
- Description
- -55℃~+150℃ 1 Independent 1.56V@30A 20nA@600V 28ns 300A 30A 600V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 72
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 72
In-stock Item Pricing
Qty Unit Price
1+
$0.8345
10+
$0.6799
50+
$0.5623
100+
$0.4849
500+
$0.4398
1000+
$0.4157
Related Products
Welcome back, may I help you?