
* Images are for reference only
SDR0805-151KL
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SDR0805-151KL
- JLCPCB Part #
- C2046627
- Package
- SMD,7.8x7.8mm
- Description
- 150uH 580mA 680mΩ 850mA ±10% SMD,7.8x7.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 87
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 82
In-stock Item Pricing
Qty Unit Price
1+
$0.7042
10+
$0.5653
30+
$0.4975
100+
$0.4297
500+
$0.3893
1000+
$0.3667
Related Products
Welcome back, may I help you?