CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. SCT71403F33TWDR
SCT71403F33TWDR
Extended
* Images are for reference only

SCT71403F33TWDR

Attributes
Value
Manufacturer
SCT
MFR.Part #
SCT71403F33TWDR
JLCPCB Part #
C22396223
Package
SOT-23-5L
Description
-40℃~+150℃ 1 2.4uA 230mV@(100mA) 3.3V 300mA 40V 75dB@(1kHz) Fixed Positive SOT-23-5L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSCT
PackageSOT-23-5L
Power Supply Rejection Ratio (PSRR)75dB@(1kHz)
standby current2.4uA
Operating Temperature-40℃~+150℃
Output TypeFixed
Voltage - Supply40V
Output Current300mA
Output ConfigurationPositive
Output Voltage3.3V
Voltage Dropout230mV@(100mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. SCT71403F33TWDR
SCT71403F33TWDR

* Images are for reference only

SCT71403F33TWDR

Extended
Manufacturer

SCT

MFR.Part #
SCT71403F33TWDR
JLCPCB Part #
C22396223
Package
SOT-23-5L
Description
-40℃~+150℃ 1 2.4uA 230mV@(100mA) 3.3V 300mA 40V 75dB@(1kHz) Fixed Positive SOT-23-5L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCT71403F33TWDR

* Images are for reference only

SCT71403F33TWDR

Extended
Manufacturer

SCT

MFR.Part #
SCT71403F33TWDR
JLCPCB Part #
C22396223
Package
SOT-23-5L
Description
-40℃~+150℃ 1 2.4uA 230mV@(100mA) 3.3V 300mA 40V 75dB@(1kHz) Fixed Positive SOT-23-5L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCT71403F33TWDR Specifications

SCT71403F33TWDR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSCT
PackageSOT-23-5L
Power Supply Rejection Ratio (PSRR)75dB@(1kHz)
standby current2.4uA
Operating Temperature-40℃~+150℃
Output TypeFixed
Voltage - Supply40V
Output Current300mA
Output ConfigurationPositive
Output Voltage3.3V
Voltage Dropout230mV@(100mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SCT71403F33TWDR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SCT71403F33TWDR Schematic Symbol & PCB Footprint

The SCT71403F33TWDR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.