
* Images are for reference only
SCT2433STER
Extended
- Manufacturer
- SCT
- MFR.Part #
- SCT2433STER
- JLCPCB Part #
- C509399
- Package
- ESOP-8
- Description
- -40℃~+125℃@(TJ) 1 25uA 3.5A 3.8V~40V 570kHz 800mV~40V Adjustable Buck Buck Built-in Yes ESOP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3541
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3441
In-stock Item Pricing
Qty Unit Price
1+
$1.3476
10+
$1.1399
30+
$1.0272
100+
$0.8984
500+
$0.6827
1000+
$0.6585
Related Products