
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Pulse Transformers | |
| Manufacturer | SCHURTER | |
| Package | Plugin,15.2x13mm | |
| Operating Temperature | -25℃~+100℃ | |
| Length | 15.2mm | |
| Width | 13mm | |
| Turns Ratio | 1:1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ITNA-0235-D103 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Pulse Transformers | |
| Manufacturer | SCHURTER | |
| Package | Plugin,15.2x13mm | |
| Operating Temperature | -25℃~+100℃ | |
| Length | 15.2mm | |
| Width | 13mm | |
| Turns Ratio | 1:1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ITNA-0235-D103. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ITNA-0235-D103 datasheets or manufacturer documentation.
Datasheet: ITNA-0235-D103 Datasheet (PDF)
The ITNA-0235-D103 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.