
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/EMC Filters | |
| Manufacturer | SCHURTER | |
| Package | - | |
| Leakage Current | 500uA | |
| Length | 89.5mm | |
| Current Rating | 12A | |
| Filter Type | Single-Phase Filter | |
| Mounting Type | DIN Rail | |
| Voltage - Input | 48V、240V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FPBB-W3RI-1290.VD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/EMC Filters | |
| Manufacturer | SCHURTER | |
| Package | - | |
| Leakage Current | 500uA | |
| Length | 89.5mm | |
| Current Rating | 12A | |
| Filter Type | Single-Phase Filter | |
| Mounting Type | DIN Rail | |
| Voltage - Input | 48V、240V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FPBB-W3RI-1290.VD. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FPBB-W3RI-1290.VD datasheets or manufacturer documentation.
Datasheet: FPBB-W3RI-1290.VD Datasheet (PDF)
The FPBB-W3RI-1290.VD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.