
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/EMC Filters | |
| Manufacturer | SCHURTER | |
| Package | - | |
| Leakage Current | 20uA | |
| Current Rating | 10A | |
| Filter Type | Three-Phase (Y) | |
| Mounting Type | DIN Rail | |
| Voltage - Input | 277V、480V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FMAD-MRYB-1010 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/EMC Filters | |
| Manufacturer | SCHURTER | |
| Package | - | |
| Leakage Current | 20uA | |
| Current Rating | 10A | |
| Filter Type | Three-Phase (Y) | |
| Mounting Type | DIN Rail | |
| Voltage - Input | 277V、480V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FMAD-MRYB-1010. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FMAD-MRYB-1010 datasheets or manufacturer documentation.
Datasheet: FMAD-MRYB-1010 Datasheet (PDF)
The FMAD-MRYB-1010 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.