
DFKF-18-0005
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | SCHURTER | |
| Package | Plugin,18.2x17.8mm | |
| Operating Temperature | -25℃~+100℃ | |
| Voltage Rating - DC | 250V、440V | |
| Voltage Withstand | 1.8kV、2kV | |
| Number of Lines | 2 | |
| Current Rating | 2A | |
| Inductance @ Frequency | 1.8mH | |
| DC Resistance(DCR) | 60mΩ |

* Images are for reference only
DFKF-18-0005
Extended- Manufacturer
- MFR.Part #
- DFKF-18-0005
- JLCPCB Part #
- C1534895
- Package
- Plugin,18.2x17.8mm
- Description
- -25℃~+100℃ 2 2A 440V 60mΩ 插件,18.2x17.8mm Common Mode Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
DFKF-18-0005
Extended- Manufacturer
- MFR.Part #
- DFKF-18-0005
- JLCPCB Part #
- C1534895
- Package
- Plugin,18.2x17.8mm
- Description
- -25℃~+100℃ 2 2A 440V 60mΩ 插件,18.2x17.8mm Common Mode Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DFKF-18-0005 Specifications
DFKF-18-0005 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | SCHURTER | |
| Package | Plugin,18.2x17.8mm | |
| Operating Temperature | -25℃~+100℃ | |
| Voltage Rating - DC | 250V、440V | |
| Voltage Withstand | 1.8kV、2kV | |
| Number of Lines | 2 | |
| Current Rating | 2A | |
| Inductance @ Frequency | 1.8mH | |
| DC Resistance(DCR) | 60mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DFKF-18-0005. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DFKF-18-0005 Documents
DFKF-18-0005 datasheets or manufacturer documentation.
Datasheet: DFKF-18-0005 Datasheet (PDF)
DFKF-18-0005 Schematic Symbol & PCB Footprint
The DFKF-18-0005 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.