CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 8020.5070.PT
8020.5070.PT
Extended
* Images are for reference only

8020.5070.PT

Attributes
Value
Manufacturer
SCHURTER
MFR.Part #
8020.5070.PT
JLCPCB Part #
C3156978
Package
Plugin,D6.8xL32.8mm
Description
-40℃~+85℃ 1.5kA 1.6A 500V Ceramic Tube Fuse 插件,D6.8xL32.8mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerSCHURTER
PackagePlugin,D6.8xL32.8mm
Operating Temperature-40℃~+85℃
TypeCeramic Tube Fuse
Melting I2t5.8
Length32mm
Interrupt Rating1.5kA
Diameter (φD)6.3mm
Current Rating1.6A
Voltage Rating (DC)500V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 8020.5070.PT
8020.5070.PT

* Images are for reference only

8020.5070.PT

Extended
Manufacturer

SCHURTER

MFR.Part #
8020.5070.PT
JLCPCB Part #
C3156978
Package
Plugin,D6.8xL32.8mm
Description
-40℃~+85℃ 1.5kA 1.6A 500V Ceramic Tube Fuse 插件,D6.8xL32.8mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

8020.5070.PT

* Images are for reference only

8020.5070.PT

Extended
Manufacturer

SCHURTER

MFR.Part #
8020.5070.PT
JLCPCB Part #
C3156978
Package
Plugin,D6.8xL32.8mm
Description
-40℃~+85℃ 1.5kA 1.6A 500V Ceramic Tube Fuse 插件,D6.8xL32.8mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

8020.5070.PT Specifications

8020.5070.PT technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerSCHURTER
PackagePlugin,D6.8xL32.8mm
Operating Temperature-40℃~+85℃
TypeCeramic Tube Fuse
Melting I2t5.8
Length32mm
Interrupt Rating1.5kA
Diameter (φD)6.3mm
Current Rating1.6A
Voltage Rating (DC)500V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 8020.5070.PT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

8020.5070.PT Documents

8020.5070.PT datasheets or manufacturer documentation.

Datasheet: 8020.5070.PT Datasheet (PDF)

8020.5070.PT Schematic Symbol & PCB Footprint

The 8020.5070.PT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.