CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 8020.5016
8020.5016
Extended
* Images are for reference only

8020.5016

Attributes
Value
Manufacturer
SCHURTER
MFR.Part #
8020.5016
JLCPCB Part #
C3166962
Package
D6.3xL31.8mm
Description
-40℃~+85℃ 1.5kA 3.15A 31.8mm 39 400V、500V 6.35mm Ceramic Tube Fuse D6.3xL31.8mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerSCHURTER
PackageD6.3xL31.8mm
Operating Temperature-40℃~+85℃
TypeCeramic Tube Fuse
Melting I2t39
Length31.8mm
Interrupt Rating1.5kA
Diameter (φD)6.35mm
Current Rating3.15A
Voltage Rating (DC)400V、500V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 8020.5016
8020.5016

* Images are for reference only

8020.5016

Extended
Manufacturer

SCHURTER

MFR.Part #
8020.5016
JLCPCB Part #
C3166962
Package
D6.3xL31.8mm
Description
-40℃~+85℃ 1.5kA 3.15A 31.8mm 39 400V、500V 6.35mm Ceramic Tube Fuse D6.3xL31.8mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

8020.5016

* Images are for reference only

8020.5016

Extended
Manufacturer

SCHURTER

MFR.Part #
8020.5016
JLCPCB Part #
C3166962
Package
D6.3xL31.8mm
Description
-40℃~+85℃ 1.5kA 3.15A 31.8mm 39 400V、500V 6.35mm Ceramic Tube Fuse D6.3xL31.8mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

8020.5016 Specifications

8020.5016 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerSCHURTER
PackageD6.3xL31.8mm
Operating Temperature-40℃~+85℃
TypeCeramic Tube Fuse
Melting I2t39
Length31.8mm
Interrupt Rating1.5kA
Diameter (φD)6.35mm
Current Rating3.15A
Voltage Rating (DC)400V、500V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 8020.5016. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

8020.5016 Documents

8020.5016 datasheets or manufacturer documentation.

Datasheet: 8020.5016 Datasheet (PDF)

8020.5016 Schematic Symbol & PCB Footprint

The 8020.5016 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.