7100.1016.13
Extended
* Images are for reference only

7100.1016.13

Attributes
Value
Manufacturer
MFR.Part #
7100.1016.13
JLCPCB Part #
C3158004
Package
Plugin
Description
-40℃~+85℃ 1.25A 250V 250V 35A 插件 Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerSCHURTER
PackagePlugin
Operating Temperature-40℃~+85℃
TypeSquare Fuse
Melting I2t3
Length11.5mm
Interrupt Rating35A
Current Rating1.25A
Voltage Rating (DC)250V
Width5mm