
* Images are for reference only
7030.3280
Extended
- Manufacturer
- SCHURTER
- MFR.Part #
- 7030.3280
- JLCPCB Part #
- C3165641
- Package
- -
- Description
- -40℃~+70℃ 220V 500mA 60A、4kA Glass Tube Fuse - Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.3529
200+
$6.3284
500+
$6.1067
1000+
$5.9958
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →