
* Images are for reference only
6600.4125
Extended
- Manufacturer
- SCHURTER
- MFR.Part #
- 6600.4125
- JLCPCB Part #
- C17464399
- Package
- -
- Description
- -25℃~+70℃ 15A 250V 3 - AC Power Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$4.1734
10+
$3.5965
50+
$3.2526
100+
$2.9055
500+
$2.7448
1000+
$2.6741