
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/EMC Filters | |
| Manufacturer | SCHURTER | |
| Package | - | |
| Leakage Current | 500uA | |
| Length | 79.5mm | |
| Current Rating | 16A | |
| Height | 42mm | |
| Mounting Type | Panel Mount | |
| Width | 50.6mm | |
| Voltage - Input | 250V@AC、250V@AC |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5130.0000.21 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/EMC Filters | |
| Manufacturer | SCHURTER | |
| Package | - | |
| Leakage Current | 500uA | |
| Length | 79.5mm | |
| Current Rating | 16A | |
| Height | 42mm | |
| Mounting Type | Panel Mount | |
| Width | 50.6mm | |
| Voltage - Input | 250V@AC、250V@AC |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5130.0000.21. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5130.0000.21 datasheets or manufacturer documentation.
Datasheet: 5130.0000.21 Datasheet (PDF)
The 5130.0000.21 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.