
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Circular Connectors & Cable Connectors | |
| Manufacturer | SCHURTER | |
| Package | Plugin | |
| Operating Temperature | -20℃~+70℃ | |
| Contact Plating | Silver | |
| Number of Pins | 5P | |
| Current Rating | 2A | |
| Gender | Female |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
4850.2510 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Circular Connectors & Cable Connectors | |
| Manufacturer | SCHURTER | |
| Package | Plugin | |
| Operating Temperature | -20℃~+70℃ | |
| Contact Plating | Silver | |
| Number of Pins | 5P | |
| Current Rating | 2A | |
| Gender | Female |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 4850.2510. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

4850.2510 datasheets or manufacturer documentation.
Datasheet: 4850.2510 Datasheet (PDF)
The 4850.2510 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.