CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 3-139-130
3-139-130
Extended
* Images are for reference only

3-139-130

Attributes
Value
Manufacturer
SCHURTER
MFR.Part #
3-139-130
JLCPCB Part #
C20110671
Package
SMD,11.4x10.2mm
Description
-55℃~+125℃ 10.2mm 11.4mm 2300 2kA@80V 6.77mm 80V 90A Surface Mount Fuse SMD,11.4x10.2mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerSCHURTER
PackageSMD,11.4x10.2mm
Operating Temperature-55℃~+125℃
TypeSurface Mount Fuse
Melting I2t2300
Interrupt Rating2kA@80V
Length11.4mm
Current Rating90A
Height6.77mm
Voltage Rating (DC)80V
Width10.2mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 3-139-130
3-139-130

* Images are for reference only

3-139-130

Extended
Manufacturer

SCHURTER

MFR.Part #
3-139-130
JLCPCB Part #
C20110671
Package
SMD,11.4x10.2mm
Description
-55℃~+125℃ 10.2mm 11.4mm 2300 2kA@80V 6.77mm 80V 90A Surface Mount Fuse SMD,11.4x10.2mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

3-139-130

* Images are for reference only

3-139-130

Extended
Manufacturer

SCHURTER

MFR.Part #
3-139-130
JLCPCB Part #
C20110671
Package
SMD,11.4x10.2mm
Description
-55℃~+125℃ 10.2mm 11.4mm 2300 2kA@80V 6.77mm 80V 90A Surface Mount Fuse SMD,11.4x10.2mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

3-139-130 Specifications

3-139-130 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerSCHURTER
PackageSMD,11.4x10.2mm
Operating Temperature-55℃~+125℃
TypeSurface Mount Fuse
Melting I2t2300
Interrupt Rating2kA@80V
Length11.4mm
Current Rating90A
Height6.77mm
Voltage Rating (DC)80V
Width10.2mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 3-139-130. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

3-139-130 Schematic Symbol & PCB Footprint

The 3-139-130 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.