
3-139-123
- Manufacturer
- MFR.Part #
- 3-139-123
- JLCPCB Part #
- C20110666
- Package
- -
- Description
- - Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | SCHURTER | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Surface Mount Fuse | |
| Melting I2t | 1250 | |
| Interrupt Rating | 2kA@80VDC、3kA@63VDC | |
| Current Rating | 50A | |
| Height | 10.2mm | |
| Voltage Rating (DC) | 80V | |
| Width | 11.4mm |

* Images are for reference only
3-139-123
Extended- Manufacturer
- MFR.Part #
- 3-139-123
- JLCPCB Part #
- C20110666
- Package
- -
- Description
- - Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
3-139-123
Extended- Manufacturer
- MFR.Part #
- 3-139-123
- JLCPCB Part #
- C20110666
- Package
- -
- Description
- - Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
3-139-123 Specifications
3-139-123 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | SCHURTER | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Surface Mount Fuse | |
| Melting I2t | 1250 | |
| Interrupt Rating | 2kA@80VDC、3kA@63VDC | |
| Current Rating | 50A | |
| Height | 10.2mm | |
| Voltage Rating (DC) | 80V | |
| Width | 11.4mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 3-139-123. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

3-139-123 Schematic Symbol & PCB Footprint
The 3-139-123 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.