CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 3422.0003.11
3422.0003.11
Extended
* Images are for reference only

3422.0003.11

Attributes
Value
Manufacturer
SCHURTER
MFR.Part #
3422.0003.11
JLCPCB Part #
C3161132
Package
SMD,12x5.2mm
Description
-40℃~+85℃ 50A 63V 63V 63mA SMD,12x5.2mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerSCHURTER
PackageSMD,12x5.2mm
Operating Temperature-40℃~+85℃
TypeSurface Mount Fuse (with Holder)
Melting I2t0.00011
Length12mm
Interrupt Rating50A
Current Rating63mA
Voltage Rating (DC)63V
Width5.2mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 3422.0003.11
3422.0003.11

* Images are for reference only

3422.0003.11

Extended
Manufacturer

SCHURTER

MFR.Part #
3422.0003.11
JLCPCB Part #
C3161132
Package
SMD,12x5.2mm
Description
-40℃~+85℃ 50A 63V 63V 63mA SMD,12x5.2mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

3422.0003.11

* Images are for reference only

3422.0003.11

Extended
Manufacturer

SCHURTER

MFR.Part #
3422.0003.11
JLCPCB Part #
C3161132
Package
SMD,12x5.2mm
Description
-40℃~+85℃ 50A 63V 63V 63mA SMD,12x5.2mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

3422.0003.11 Specifications

3422.0003.11 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerSCHURTER
PackageSMD,12x5.2mm
Operating Temperature-40℃~+85℃
TypeSurface Mount Fuse (with Holder)
Melting I2t0.00011
Length12mm
Interrupt Rating50A
Current Rating63mA
Voltage Rating (DC)63V
Width5.2mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 3422.0003.11. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

3422.0003.11 Schematic Symbol & PCB Footprint

The 3422.0003.11 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.