
* Images are for reference only
3412.0119.11
Extended
- Manufacturer
- SCHURTER
- MFR.Part #
- 3412.0119.11
- JLCPCB Part #
- C3163599
- Package
- 0603
- Description
- -55℃~+90℃ 2A 32V 32V 50A 0603 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5630
200+
$0.2188
500+
$0.2108
1000+
$0.2075
Related Products