
* Images are for reference only
3410.0029.01
Extended
- Manufacturer
- SCHURTER
- MFR.Part #
- 3410.0029.01
- JLCPCB Part #
- C5494386
- Package
- SMD,3.2x1.6mm
- Description
- -55℃~+150℃ 0.01 1.55mm 1.55mm 125V 125V 3.2mm 50A 750mA Surface Mount Fuse SMD,3.2x1.6mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$6.0237
10+
$5.1519
30+
$4.6211
100+
$4.1756
Related Products